Bahco Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 124-6317
- Mfr. Part No.:
- B196.040.100
- Brand:
- Bahco
Subtotal (1 unit)*
$25.24
(exc. GST)
$27.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.24 |
*price indicative
- RS Stock No.:
- 124-6317
- Mfr. Part No.:
- B196.040.100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Overall Length | 195mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Overall Length 195mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Insulated Slotted Screwdrivers
Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Standard 195 mm Overall
- CK Insulated 195 mm Overall
- CK Insulated 100 mm Blade VDE/1000V Approved, 195 mm Overall
- Bahco Standard 222 mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222 mm Overall
- Bahco Standard 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
