LAG Fixed Castor Wheel, 200 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 435-2434
- Mfr. Part No.:
- 19953
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $9.72
View bulk pricing optionsSubtotal (1 unit)*
$46.25
(exc. GST)
$50.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $46.25 | - |
| 6 - 11 | $44.63 | $9.72 |
| 12 + | $42.64 | $43.32 |
*price indicative
- RS Stock No.:
- 435-2434
- Mfr. Part No.:
- 19953
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 138mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 138mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Medium Duty, Series P60
Hygienic materials and design
Corrosion, abrasion and shock resistant
Smooth running
Polyurethane tyre
Shore hardness A95+/- 3
Wheel series A
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
- RS Stock No. 6679542
- Mfr. Part No. 313555
Each
$46.85
- RS Stock No. 6948939
- Mfr. Part No. 22155
Each
$21.69
- RS Stock No. 6960885
- Mfr. Part No. 26155
Each
$47.96
- RS Stock No. 6948936
- Mfr. Part No. 22152
Each
$15.64
Related links
- LAG Fixed Castor 100 mm Wheel
- LAG Fixed Castor 150 mm Wheel
- LAG Fixed Castor 125 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 100 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Tread-Black Elastic Tyre
- LAG Swivel Castor 100 mm Wheel











