Bahco Screwdriver, 4 mm Tip, 100 mm Blade, 195mm Overall
- RS Stock No.:
- 124-6244
- Mfr. Part No.:
- B143.040.100
- Brand:
- Bahco
Subtotal (1 unit)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.41 |
*price indicative
- RS Stock No.:
- 124-6244
- Mfr. Part No.:
- B143.040.100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 195mm | |
| Handle Material | Rubber | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 195mm | ||
Handle Material Rubber | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Standard Screwdriver, 4mm Tip size, 100mm Blade Length - B143.040.100
This standard screwdriver is designed for optimal performance in various applications, featuring a 4mm tip size and a 100mm blade length. It is equipped with a ball end hexagon tip, which allows for easy insertion into hexagonal head screws from multiple angles, making it an ideal choice for professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Ball end design facilitates insertion from various angles
• High accuracy with a black oxide tip for precision
• Ergonomic two-component handle enhances comfort and torque transfer
• Rubber handle provides a secure grip during use
• Chrome plated blade resists corrosion for durability
• High-performance alloy steel ensures long-lasting service
Applications
• Ideal for fastening in machinery assembly
• Suitable for use in electrical installations
• Effective in mechanical repairs and maintenance
• Works well for electronic equipment assembly
What advantages does the ball end design provide during use?
The ball end design allows for easier access to screws located at difficult angles, enabling quick fastening without the need for repositioning the screwdriver frequently. This saves time and enhances efficiency in tasks such as assembly or repairs.
How does the handle's rubber composition improve user experience?
The handle is constructed with over 75% rubber, providing a soft-grip area that reduces fatigue during prolonged use. Its anti-slip surface ensures a firm hold, making it suitable for tasks that require precision and control.
What is the significance of the black oxide tip on this screwdriver?
The black oxide tip enhances the screwdriver's precision, offering improved accuracy when engaging screws, which is particularly beneficial in delicate assembly tasks where alignment is crucial.
Related links
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 195 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- Ega-Master Standard 100 mm Blade, 195 mm Overall
