Wera Insulated Insulated Screwdriver Blade, T20 Tip, 154 mm Blade VDE/1000V Approved
- RS Stock No.:
- 123-0443
- Mfr. Part No.:
- 05003438001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0443
- Mfr. Part No.:
- 05003438001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Size | T20 | |
| Blade Length | 154 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver Blade | ||
Tip Size T20 | ||
Blade Length 154 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 67 iS TORX®
Interchangeable blade with reduced shaft diameter and integrated insulation protection; this means that low-lying screws and spring elements can be accessed and actuated. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying TORX® screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 67 iS TORX®, TX 20 x 154 mm
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
