Wera Insulated Screwdriver Blade, PH2 Tip, 154 mm Blade VDE/1000V Approved
- RS Stock No.:
- 123-0449
- Distrelec Article No.:
- 300-35-429
- Mfr. Part No.:
- 05003443001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-0449
- Distrelec Article No.:
- 300-35-429
- Mfr. Part No.:
- 05003443001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 154mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Insulated Screwdriver Blade | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 154mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 62 iS PH/S
Interchangeable blade with reduced shaft diameter and integrated insulation protection; this means that low-lying screws and spring elements can be accessed and actuated. Combination profile - slotted and Phillips, particularly for jobs on terminal blocks, fuse boxes, switches and relays. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying PlusMinus screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
Particularly for jobs on terminal blocks, fuse boxes, switches and relays
Kraftform Kompakt VDE 62 iS PH/S, # 2 x 154 mm
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
