Wera Insulated Screwdriver Blade, 1 Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 123-0427
- Mfr. Part No.:
- 05003417001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0427
- Mfr. Part No.:
- 05003417001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 154mm | |
| Overall Length | 154mm | |
| Standards/Approvals | VDE 1000V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 154mm | ||
Overall Length 154mm | ||
Standards/Approvals VDE 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 68 iS
Interchangeable blade with reduced shaft diameter and integrated insulation protection; this means that low-lying screws and spring elements can be accessed and actuated. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying square socket screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 68 iS, # 1 x 154 mm
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
