Wera Insulated, T20 Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 775-5583
- Mfr. Part No.:
- 003433
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-5583
- Mfr. Part No.:
- 003433
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated | |
| Tip Size | T20 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated | ||
Tip Size T20 | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
VDE Kompakt Star Screwdriver
1000V insulated Torx drivers, individually tested to IEC 60900: 2004.
Zinc Phosphated
Black finish
Minimal pen sized design for easy storage & carrying
Related links
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
