RS PRO Insulated Screwdriver Blade Screwdriver, T20 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-087
- Brand:
- RS PRO
Subtotal (1 unit)*
$6.79
(exc. GST)
$7.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.79 |
*price indicative
- RS Stock No.:
- 460-087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Product Type | Screwdriver | |
| Tip Size | T20 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Product Type Screwdriver | ||
Tip Size T20 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals IEC60900:2018, IEC 60900:2004, DIN IEC 60900(VDE0682-201):2019-04 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
This RS PRO Insulated Screwdriver Blade is designed for high-voltage applications, providing safety and reliability. Ideal for professionals working in electrical environments, it offers a secure fit with RS PRO Insulated Screwdriver Sets and Handles, ensuring efficient and safe operation.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits up to 1000 volts
Zinc Phosphate Blade Finish: Provides enhanced durability and resistance to corrosion
Interchangeable Design: Allows rapid exchange of blades without the need for special tools, increasing efficiency
Torx Tip Type: Suitable for a wide range of applications requiring Torx fasteners
100 mm Blade Length: Offers precision and control in tight spaces
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
These blades are compatible with RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080) for versatile use across various tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved
- RS PRO Insulated 154 mm Overall
- BETA Torx 100 mm Blade VDE/1000V Approved, 209 mm Overall
