Wera Insulated Screwdriver Blade Insulated Screwdriver Blade, T27 Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
775-5580
Mfr. Part No.:
003435
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Product Type

Insulated Screwdriver Blade

Tip Size

T27

VDE/1000V Approved

Yes

Blade Length

154mm

Insulation

Insulated

Overall Length

154mm

Standards/Approvals

IEC 60900:2004

RoHS Status: Exempt

COO (Country of Origin):
CZ

VDE Kompakt Star Screwdriver


1000V insulated Torx drivers, individually tested to IEC 60900: 2004.

Zinc Phosphated

Black finish

Minimal pen sized design for easy storage & carrying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy