Teng Tools Torx Screwdriver Blade, TX10 x TX15 Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 810-897
- Mfr. Part No.:
- TXX1015
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.49
(exc. GST)
$26.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.49 |
*price indicative
- RS Stock No.:
- 810-897
- Mfr. Part No.:
- TXX1015
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver Blade | |
| Tip Size | TX10 x TX15 | |
| Blade Length | 175mm | |
| Overall Length | 175mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Torx | ||
Product Type Screwdriver Blade | ||
Tip Size TX10 x TX15 | ||
Blade Length 175mm | ||
Overall Length 175mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double ended screwdriver blade offers versatility with two tool sizes in one convenient design. It is engineered for precision tasks, providing reliable and efficient use in various applications.
Hexagon shaft allows for the use of a wrench, enhancing control and torque
Constructed from TT-MV PLUS steel alloy for superior strength and flexibility
Sizes TX10 and TX15 are clearly marked for easy identification
Weighs only 43g, ensuring lightweight handling during use
Designed for durability with a focus on professional applications
Related links
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Phillips 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Pozidriv 175 mm Blade, 175mm Overall
- Teng Tools Double Ended 175 mm Blade, 175mm Overall
