Teng Tools Screwdriver, 6.5 mm Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS Stock No.:
- 810-689
- Mfr. Part No.:
- MDV731
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.14 |
*price indicative
- RS Stock No.:
- 810-689
- Mfr. Part No.:
- MDV731
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Flat | |
| Tip Size | 6.5 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 151mm | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Flat | ||
Tip Size 6.5 mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 151mm | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver is designed for safe use when working with live electrical systems. It features an interchangeable blade suitable for a 6.5mm diameter, providing versatility for various applications.
Approved for live working up to 1,000 volts
Manufactured to comply with IEC 60900 standards
Screwdriver features an interchangeable 6.5 x 100mm slim flat blade
Country of origin: Taiwan, ensuring high-quality craftsmanship
Related links
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS PRO Flat 150 mm Blade, VDE/1000V
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- Bahco Flat Screwdriver 150 mm Blade 260 mm Overall
- Bahco Flat 150 mm Blade 250 mm Overall
