Teng Tools Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS Stock No.:
- 810-691
- Mfr. Part No.:
- MDV733
- Brand:
- Teng Tools
Subtotal (1 unit)*
$18.07
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.07 |
*price indicative
- RS Stock No.:
- 810-691
- Mfr. Part No.:
- MDV733
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 151mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 151mm | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver is designed for safe live working, providing essential functionality for professionals needing reliable tools for high-voltage tasks. This model ensures compliance with international standards for optimum user safety.
Approved for live working up to 1,000 volts
Manufactured according to IEC 60900 standards
Features a Phillips tip for versatility in applications
Shaft length measures 100mm for improved access
Net weight of just 26g enhances user comfort
Related links
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Flat 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 80 mm Blade VDE/1000V Approved, 131mm Overall
- Teng Tools Phillips 100 mm Blade, 216mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216 mm Overall
