RS PRO Flat, 6.5 mm Tip, 150 mm Blade, VDE/1000V
- RS Stock No.:
- 449-9369
- Brand:
- RS PRO
- RS Stock No.:
- 449-9369
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Bahco Flat Screwdriver 150 mm Blade 260 mm Overall
- Sibille Flat Screwdriver 150 mm Blade, VDE/1000V
- RS PRO Insulated 150 mm Blade VDE/1000V Approved
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
- SAM Insulated 150 mm Blade VDE/1000V Approved, 260 mm Overall
- Bahco Flat 150 mm Blade 250 mm Overall
- Teng Tools Flat 100 mm Blade VDE/1000V Approved, 151mm Overall
- Stanley Flat 150 mm Blade, VDE/1000V

