Teng Tools Screwdriver, Phillips Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS Stock No.:
- 810-694
- Mfr. Part No.:
- MDV752
- Brand:
- Teng Tools
Subtotal (1 unit)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.06 |
*price indicative
- RS Stock No.:
- 810-694
- Mfr. Part No.:
- MDV752
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | Phillips | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 151mm | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size Phillips | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 151mm | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver is designed for live working, providing safety and functionality for electrical applications. It is engineered to meet IEC 60900 standards, ensuring reliability for professionals in demanding environments.
Approved for live working up to 1,000 volts
For use with 1000V handles, ensuring user safety
Designed and manufactured to IEC 60900 standards
Screwdriver features an interchangeable PH2 x 100mm slim shaft
Related links
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Flat 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 80 mm Blade VDE/1000V Approved, 131mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 217 mm Overall
