CK Screwdriver, PH1 Tip, 80 mm Blade, 187mm Overall
- RS Stock No.:
- 796-238
- Mfr. Part No.:
- T49112-1
- Brand:
- CK
Subtotal (1 unit)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.37 |
*price indicative
- RS Stock No.:
- 796-238
- Mfr. Part No.:
- T49112-1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 80mm | |
| Overall Length | 187mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
Blade Length 80mm | ||
Overall Length 187mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision and control in various tasks, ensuring exceptional performance in screwdriving applications with a focus on user comfort and quality.
Tip type marking allows for easy identification
Ergonomically shaped dual component handle enhances comfort and safety
Long fine neck ensures precise fingertip control
Ridges along the head provide extra grip during use
Handle is injection moulded directly to the blade for durability
Related links
- CK Phillips 80 mm Blade, 170mm Overall
- CK Phillips 250 mm Blade, 357mm Overall
- CK Torx 80 mm Blade, 187mm Overall
- CK Torx 80 mm Blade, 187mm Overall
- CK Phillips 250 mm Blade, 350mm Overall
- CK Phillips 25 mm Blade, 85mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
