CK Screwdriver, PH1 Tip, 250 mm Blade, 357mm Overall
- RS Stock No.:
- 796-239
- Mfr. Part No.:
- T49112-1250
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$25.94
(exc. GST)
$28.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.94 |
*price indicative
- RS Stock No.:
- 796-239
- Mfr. Part No.:
- T49112-1250
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 250mm | |
| Overall Length | 357mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
Blade Length 250mm | ||
Overall Length 357mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision and comfort, making it Ideal for intricate screwdriving tasks. Its ergonomic handle ensures control while the Durable blade delivers exceptional strength.
Tip type marking allows for easy identification
Ergonomically shaped dual component handle enhances comfort and control
Long fine neck provides precise fingertip control
Ridges along the head offer extra grip during final turns
Handle is injection moulded to the blade for optimal bond and durability
Related links
- CK Pozidriv 250 mm Blade, 357mm Overall
- CK Phillips 80 mm Blade, 187mm Overall
- CK Phillips 250 mm Blade, 350mm Overall
- CK Phillips 80 mm Blade, 170mm Overall
- CK Phillips 25 mm Blade, 85mm Overall
- CK Phillips 250 mm Blade, 370mm Overall
- CK Australian Socket 250 mm Blade, 350 mm Overall
- CK Phillips 100 mm Blade, 220mm Overall
