Phoenix Contact Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall

Subtotal (1 pack of 10 units)*

$264.43

(exc. GST)

$290.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$264.43$26.443

*price indicative

RS Stock No.:
170-605
Mfr. Part No.:
1212283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80mm

Overall Length

178mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Steel

Grip Style

Non-Slip Grip

Height Safe

Yes

Standards/Approvals

REACH, DIN/ISO 8764-1 PH, VDE

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact VDE isolated Screwdriver is a versatile tool suitable for various electrical applications. It features a positive and negative PH slot tip, alloyed tool steel blade.

Alloyed tool steel blade for durability

Two component handle for a comfortable and non slip grip

VDE approval for safety during electrical work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy