CK Torx Screwdriver, T 10 Tip, 80 mm Blade, 187mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$23.19

(exc. GST)

$25.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.19

*price indicative

RS Stock No.:
794-352
Mfr. Part No.:
T49117-10
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

T 10

Blade Length

80mm

Overall Length

187mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precision screwdriving, combining ergonomic functionality with outstanding durability for both professionals and hobbyists. Its unique construction ensures reliability during use, making it an essential tool in any toolkit.

Tip type marking allows for easy identification

Ergonomically shaped handle enhances comfort and control

Long fine neck facilitates precise fingertip control

Ridges on the head provide extra grip for last-minute turns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy