CK Torx Screwdriver, T 15 Tip, 80 mm Blade, 187mm Overall
- RS Stock No.:
- 794-353
- Mfr. Part No.:
- T49117-15
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$23.19
(exc. GST)
$25.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.19 |
*price indicative
- RS Stock No.:
- 794-353
- Mfr. Part No.:
- T49117-15
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T 15 | |
| Blade Length | 80mm | |
| Overall Length | 187mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T 15 | ||
Blade Length 80mm | ||
Overall Length 187mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is expertly designed for precision screwdriving tasks, ensuring optimal performance and control during usage. Its high-quality construction contributes to reliability and durability, making it an essential tool for both professionals and DIY enthusiasts.
Tip type marking allows for quick and easy identification
Ergonomically shaped handle enhances comfort and control
Long fine neck provides precise fingertip control
Ridges on the head ensure an extra grip for the final quarter turn
Handle bonded directly to blade increases reliability and durability
