CK Screwdriver, PZ1 Tip, 25 mm Blade, 85mm Overall
- RS Stock No.:
- 794-344
- Mfr. Part No.:
- T4816 2
- Brand:
- CK
Subtotal (1 unit)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.61 |
*price indicative
- RS Stock No.:
- 794-344
- Mfr. Part No.:
- T4816 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 25mm | |
| Overall Length | 85mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 25mm | ||
Overall Length 85mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an essential tool designed for precise screwdriving tasks, featuring a comfortable handle that maximises torque for optimal performance.
Shatter resistant acetate handle for enhanced durability
Large square shape handle design allows for maximum torque
Blade injection moulded directly to handle, ensuring reliability
Chrome plated toughened alloy steel blade increases strength
Precision machined tip prevents screw damage during use
- RS Stock No. 0794343
- Mfr. Part No. T4816 1
Each
$15.68
- RS Stock No. 2642662
- Mfr. Part No. BE-8801
Each
$30.19
- RS Stock No. 2665906
- Mfr. Part No. 05032031001
Each
$34.14
- RS Stock No. 0209489
- Mfr. Part No. T-CEPZ-1X100
Each
$30.24
Related links
- CK Pozidriv 25 mm Blade, 85mm Overall
- CK Phillips 25 mm Blade, 85mm Overall
- CK Phillips 25 mm Blade, 85mm Overall
- CK Pozidriv 80 mm Blade ESD Safe, 170mm Overall
- CK Pozidriv 75 mm Blade, 175 mm Overall
- CK Pozidriv 250 mm Blade, 350 mm Overall
- CK Pozidriv 80 mm Blade VDE/1000V Approved
- CK Slotted 85mm Overall












