Bahco Screwdriver, PZ1 Tip, 25 mm Blade, 83mm Overall
- RS Stock No.:
- 264-2662
- Mfr. Part No.:
- BE-8801
- Brand:
- Bahco
Subtotal (1 unit)*
$30.19
(exc. GST)
$33.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.19 |
*price indicative
- RS Stock No.:
- 264-2662
- Mfr. Part No.:
- BE-8801
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 25mm | |
| Overall Length | 83mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 25mm | ||
Overall Length 83mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
Related links
- Bahco Stubby 25 mm Blade, 83 mm Overall
- Bahco Stubby 25 mm Blade, 83 mm Overall
- Bahco Stubby 25 mm Blade, 83 mm Overall
- Wera Stubby 25 mm Blade, 81 mm Overall
- Facom Stubby 25 mm Blade, 81 mm Overall
- RS PRO Stubby 25 mm Blade, 85 mm Overall
- Bahco Stubby 83 mm Overall
- Bahco Stubby 25 mm Blade VDE/1000V Approved, 83 mm Overall
