SAM Screwdriver, PZ1 Tip, 100 mm Blade, 85mm Overall

Subtotal (1 unit)*

$30.24

(exc. GST)

$33.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.24

*price indicative

RS Stock No.:
209-489
Mfr. Part No.:
T-CEPZ-1X100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Impact

Product Type

Screwdriver

Tip Size

PZ1

Blade Length

100mm

Overall Length

85mm

Handle Material

Acetate

Standards/Approvals

NF ISO 8764-1, NF ISO 8764-2

RoHS Status: Exempt

COO (Country of Origin):
TW

T-CEPZ-1X100


The SAM Outillage impact-resistant screwdriver is designed for exceptional efficiency and durability. Featuring a Pozidriv tip, this tool provides precise and powerful loosening, making it suitable for both professionals and DIY enthusiasts. Its ergonomic acetate handle ensures comfort during extended use, while the metallic impact surface enhances resilience. The forged-through blade adds strength, making it ideal for tough conditions and intense use.

Ergonomic handle reduces fatigue during prolonged use

Forged blade construction for increased strength

Metallic impact surface allows for effective strikes

Washable acetate handle for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy