CK Screwdriver, PZD2 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 794-335
- Mfr. Part No.:
- T4813 2
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$20.14
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.14 |
*price indicative
- RS Stock No.:
- 794-335
- Mfr. Part No.:
- T4813 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Pozidriv | |
| Tip Size | PZD2 | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Pozidriv | ||
Tip Size PZD2 | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a high-quality tool designed for precision screwdriving, perfect for both professional tradespeople and DIY enthusiasts.
Shatter resistant acetate handle for durability and safety
Large square shape provides maximum torque for effective handling
Anti-roll flats prevent the tool from rolling off surfaces
Chrome plated toughened alloy steel blade increases longevity
Precision machined tip ensures a perfect screw fit
- RS Stock No. 0796247
- Mfr. Part No. T49113-2
Each
$18.12
- RS Stock No. 0794330
- Mfr. Part No. T4812 2
Each
$20.15
- RS Stock No. 2855118
- Mfr. Part No. T4722ESD 2
Each
$17.62
- RS Stock No. 2360159
- Mfr. Part No. AP.2X100
Each
$29.48
Related links
- CK Pozidriv 100 mm Blade, 270mm Overall
- CK Pozidriv 250 mm Blade, 360mm Overall
- CK Pozidriv 250 mm Blade, 370mm Overall
- CK Phillips 100 mm Blade, 200mm Overall
- CK Pozidriv 100 mm Blade, 208 mm Overall
- CK Pozidriv 100 mm Blade ESD Safe, 200 mm Overall
- CK Pozidriv 80 mm Blade, 170mm Overall
- CK Pozidriv 200 mm Blade, 320mm Overall












