CK Screwdriver, PZ1 Tip, 250 mm Blade, 350mm Overall
- RS Stock No.:
- 285-5122
- Distrelec Article No.:
- 301-79-041
- Mfr. Part No.:
- T4723-1250
- Brand:
- CK
Subtotal (1 unit)*
$21.02
(exc. GST)
$23.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.02 |
*price indicative
- RS Stock No.:
- 285-5122
- Distrelec Article No.:
- 301-79-041
- Mfr. Part No.:
- T4723-1250
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 250mm | |
| Overall Length | 350mm | |
| Handle Material | Injection Moulded Directly to Blade | |
| Blade Material | Chrome Plated, Steel | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 250mm | ||
Overall Length 350mm | ||
Handle Material Injection Moulded Directly to Blade | ||
Blade Material Chrome Plated, Steel | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for effortless identification, along with a large soft grip tri-lobe handle for outstanding comfort and optimal torque application. The handle is directly injection moulded to the blade, ensuring a strong bond for enhanced reliability and durability. Anti-roll flats prevent the screwdriver from rolling off sloping surfaces, while the chrome-plated toughened alloy steel blade offers increased strength and durability, making them reliable tools for various applications.
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Australian Socket 250 mm Blade, 350 mm Overall
- CK Pozidriv 75 mm Blade, 175 mm Overall
- CK Pozidriv 250 mm Blade, 358 mm Overall
- CK Pozidriv 80 mm Blade ESD Safe, 170mm Overall
- CK Pozidriv 25 mm Blade, 85mm Overall
- CK Pozidriv 250 mm Blade, 357mm Overall
- CK Magnetic 350 mm Overall
- CK Pozidriv 80 mm Blade VDE/1000V Approved
