BETA Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 208mm Overall
- RS Stock No.:
- 616-725
- Mfr. Part No.:
- 1279MQ/F PZ2
- Brand:
- BETA
Subtotal (1 unit)*
$25.51
(exc. GST)
$28.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.51 |
*price indicative
- RS Stock No.:
- 616-725
- Mfr. Part No.:
- 1279MQ/F PZ2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 208mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 208mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Insulated screwdriver for cross head Pozidriv screws is engineered for safe and precise electrical work up to 1000V. Its blade geometry ensures perfect coupling with screw heads, while the phosphate-coated tip resists oxidation and maintains sharp profiles. The ergonomic handle, inspired by racing tire treads, offers excellent grip and control even in demanding environments.
Insulated for electrical applications up to 1000V
Blade made from high performance alloy steel with silicon, chromium and vanadium
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and ensures precise engagement
Related links
- BETA 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA, PZ2 + LPP Tip VDE/1000V Approved
- BETA 60 mm Blade VDE/1000V Approved, 160 mm Overall
- BETA 150 mm Blade VDE/1000V Approved, 276 mm Overall
- Wiha Insulated 100 mm Blade VDE/1000V Approved, 218 mm Overall
