BETA Philips Screwdriver, 0.6 x 3.5 mm Tip, 100 mm Blade VDE/1000V Approved, 200mm Overall
- RS Stock No.:
- 616-711
- Mfr. Part No.:
- 1274MQF 3,5X100
- Brand:
- BETA
Subtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.07 |
*price indicative
- RS Stock No.:
- 616-711
- Mfr. Part No.:
- 1274MQF 3,5X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Philips Screwdriver | |
| Tip Size | 0.6 x 3.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 200mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Philips Screwdriver | ||
Tip Size 0.6 x 3.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 200mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a slim insulated tool designed for precision electrical work up to 1000V. Engineered for safety and control, it features a phosphate-coated tip that ensures accurate screw engagement and resists oxidation. The blades geometry is optimized for coupling with headless slotted screws, while the ergonomic handle enhances grip and comfort during extended use.
Slim blade profile for access in recessed or tight areas
Phosphate coated tip maintains precise geometry and prevents corrosion
Blade crafted from high performance alloy steel with matt chrome plated finish
Related links
- BETA Slotted 100 mm Blade VDE/1000V Approved, 205 mm Overall
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
- BETA 125 mm Blade VDE/1000V Approved, 232 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- BETA 200 mm Blade VDE/1000V Approved, 332 mm Overall
- BETA IK08 200 mm Overall
- ITL Insulated Tools Ltd Insulated 200 mm Blade VDE/1000V Approved, 280 mm Overall
