Ega-Master Slotted Speciality Tip Screwdriver, 4 mm Tip, 100 mm Blade, 175mm Overall
- RS Stock No.:
- 593-974
- Mfr. Part No.:
- 71589
- Brand:
- Ega-Master
Subtotal (1 unit)*
$56.11
(exc. GST)
$61.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.11 |
*price indicative
- RS Stock No.:
- 593-974
- Mfr. Part No.:
- 71589
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Speciality Tip Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 175mm | |
| Blade Material | Ai-Bron | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Speciality Tip Screwdriver | ||
Tip Type Slotted | ||
Tip Size 4 mm | ||
Blade Length 100mm | ||
Overall Length 175mm | ||
Blade Material Ai-Bron | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Electrician Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
- RS Stock No. 0593885
- Mfr. Part No. 71582
Each
$73.80
- RS Stock No. 0593722
- Mfr. Part No. 71584
Each
$147.48
- RS Stock No. 0593812
- Mfr. Part No. 71591
Each
$117.93
- RS Stock No. 0594054
- Mfr. Part No. 71588
Each
$44.23
Related links
- Ega-Master Slotted Standard 100 mm Blade, 175 mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195 mm Overall
- Ega-Master Slotted Standard 50 mm Blade, 125mm Overall
- Ega-Master Slotted Standard 50 mm Blade, 125 mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- BETA Reversible 4 mm Blade, 175mm Overall










