Festo QS Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 153304
- RS Stock No.:
- 121-6037
- Mfr. Part No.:
- QSM-M5-4
- Brand:
- Festo
Bulk discount available
Subtotal (1 bag of 10 units)*
$67.52
(exc. GST)
$74.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $67.52 | $6.752 |
| 5 - 9 | $65.64 | $6.564 |
| 10 + | $63.70 | $6.37 |
*price indicative
- RS Stock No.:
- 121-6037
- Mfr. Part No.:
- QSM-M5-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QS | |
| Model Number p | 153304 | |
| Thread Material | Brass | |
| Body Material | Brass | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 14 bar | |
| Chemical Resistant | No | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -10°C | |
| Finish | Nickel Plated | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QS | ||
Model Number p 153304 | ||
Thread Material Brass | ||
Body Material Brass | ||
Mounting Type Inline | ||
Maximum Operating Pressure 14 bar | ||
Chemical Resistant No | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -10°C | ||
Finish Nickel Plated | ||
Food Grade No | ||
- COO (Country of Origin):
- JP
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-M5-3
- Corrosion resistance classification of 1 to protect against low corrosion stress
- Nominal tightening torque of 1.33Nm
- M5 male pneumatic connection
- The mini fitting is lightweight at 3.2g
Related links
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153315
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153311
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153333
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130778
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153306
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 133028
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153302
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 133004
