BETA Reversible Screwdriver Blade, PH0 Tip, 4 mm Blade, 175mm Overall
- RS Stock No.:
- 234-5278
- Mfr. Part No.:
- 1281LPH/1
- Brand:
- BETA
Subtotal (1 unit)*
$28.56
(exc. GST)
$31.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.56 |
*price indicative
- RS Stock No.:
- 234-5278
- Mfr. Part No.:
- 1281LPH/1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | PH0 | |
| VDE/1000V Approved | No | |
| Blade Length | 4mm | |
| Insulation | Uninsulated | |
| Overall Length | 175mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size PH0 | ||
VDE/1000V Approved No | ||
Blade Length 4mm | ||
Insulation Uninsulated | ||
Overall Length 175mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA reversible screwdrivers for slotted and Phillips® head screws. Tip size is PH1. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 175mm
Related links
- BETA Reversible 6 mm Blade, 175mm Overall
- Teng Tools Torx 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Phillips 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- Teng Tools Pozidriv 175 mm Blade, 175mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
