ideal-tek Stainless Steel Spatula Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel

Subtotal (1 kit)*

$35.49

(exc. GST)

$39.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$35.49

*price indicative

RS Stock No.:
283-4745
Distrelec Article No.:
301-01-917
Mfr. Part No.:
K4MPTSS
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Pick Up Tool

Sub Type

Stainless Steel Spatula

Extendable

No

Overall Length

190mm

Handle Material

Stainless Steel

Material

Stainless Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PK
The ideal-tek K4MPTSS Stainless Steel probe kit contains the MPTSS1,MPTSS2, MPTSS3 and MPTSS4 models with each having dimensions as 190 x 70 x 7 mm

Body material is stainless steel

Kit of 4 probes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy