RND Phillips Phillips, PH0 Tip, 60 mm Blade

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-988
Mfr. Part No.:
RND 550-00183
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Screwdriver Type

Phillips

Tip Type

Phillips

Tip Size

PH0

Model Number

RND 550-00183

Blade Length

60 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The RND Phillips screwdriver is designed to be the perfect companion for any professional or DIY enthusiast. Crafted with an ergonomically formed handle, it provides optimal comfort, reducing strain during extended use. The blade, made from high-quality chrome-vanadium-molybdenum steel, ensures exceptional durability and strength, allowing for superior performance in various applications.

Magnetic tip facilitates easy screw handling
Resistant to oil and acids for extended tool life
Lightweight design ensures ease of manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy