CK Screwdriver, PH0 Tip, 60 mm Blade, 130mm Overall
- RS Stock No.:
- 796-218
- Mfr. Part No.:
- T4722ESD 0
- Brand:
- CK
Subtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.80 |
*price indicative
- RS Stock No.:
- 796-218
- Mfr. Part No.:
- T4722ESD 0
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 60mm | |
| Overall Length | 130mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
Blade Length 60mm | ||
Overall Length 130mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for effective torque delivery and safe handling of sensitive electronic components. Its ergonomic design ensures user comfort during prolonged use.
Fully ESD compliant for safe use on sensitive electronic components
Toughened alloy steel blade offers exceptional strength and durability
Ergonomic tri-lobe handle design enhances comfort during use
Black anti-peel finish prevents damage from flaking chrome
Precision machined tip ensures an EXACT screw fit and damage-free screwdriving
Injection-moulded handle creates a reliable bond with the blade
Related links
- CK Phillips 60 mm Blade, 155mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
- CK Phillips 65 mm Blade, 135mm Overall
- CK Pozidriv 60 mm Blade, 130mm Overall
- CK Precision 60 mm Blade, 157 mm Overall
- CK Australian Socket 60 mm Blade, 149 mm Overall
- Teng Tools Double Ended 130mm Overall
- BETA Cross Head Phillips 60 mm Blade, 156 mm Overall
