RND Phillips Phillips, PZ2 Tip, 100 mm Blade

Discontinued
RS Stock No.:
490-755
Mfr. Part No.:
RND 550-00189
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Screwdriver Type

Phillips

Tip Type

Phillips

Tip Size

PZ2

Model Number

RND 550-00189

Blade Length

100 mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The RND screwdriver is meticulously crafted to meet the demands of both professionals and DIY enthusiasts alike. With its Pozidriv PZ2 design, this tool seamlessly delivers precise torque and an excellent grip on screws, ensuring that you can tackle any task with confidence. The ergonomically formed handle is designed for comfort during prolonged use, reducing strain while you work. Constructed from high-quality materials, including blade steel that has been through-hardened for enhanced durability, this screwdriver promises longevity and resilience even in tough working conditions.

Resistant to oil and acids, ensuring it withstands harsh working environments
Magnetic tip allows for easy screw handling and placement
Lightweight design enhances manoeuvrability without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy