RS PRO Phillips, PH0 Tip, 60 mm Blade, VDE/1000V, 130 mm Overall
- RS Stock No.:
- 449-9410
- Brand:
- RS PRO
- RS Stock No.:
- 449-9410
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Standards
VDE 0680/2
Related links
- RS PRO Phillips Screwdriver 100 mm Blade 190 mm Overall
- RND Phillips Phillips 60 mm Blade, VDE/1000V
- CK Phillips 60 mm Blade 155 mm Overall
- BETA Cross Head Phillips 60 mm Blade VDE/1000V Approved, 180 mm Overall
- RS PRO Precision 60 mm Blade VDE/1000V Approved
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Stanley Phillips 75 mm Blade, VDE/1000V
- Bahco Phillips 100 mm Blade 180 mm Overall

