BETA Philips Screwdriver, PH0 Tip, 60 mm Blade, 156mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-5341
Mfr. Part No.:
1292 3X60
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Philips Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

PH0

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

60mm

Overall Length

156mm

ESD Safe

No

Blade Material

Stainless Steel

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for cross head Phillips® screws. Tip size is 3mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 156mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy