CK Screwdriver, PH0 Tip, 60 mm Blade, 155mm Overall
- RS Stock No.:
- 796-237
- Mfr. Part No.:
- T49112-0
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.67 |
*price indicative
- RS Stock No.:
- 796-237
- Mfr. Part No.:
- T49112-0
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH0 | |
| Blade Length | 60mm | |
| Overall Length | 155mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH0 | ||
Blade Length 60mm | ||
Overall Length 155mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screw driver is an essential tool designed for precision screwdriving tasks. Its ergonomic handle and finely crafted blade ensures an optimal experience when tackling a variety of screws with ease.
Tip type marking aids in easy identification
Ergonomically shaped, dual-component handle increases comfort and control
Long fine neck allows for precise fingertip control
Ridges along the head provide extra grip during use
Blade is injection moulded to handle for reliability
Related links
- CK Phillips 60 mm Blade, 130mm Overall
- CK Phillips 60 mm Blade 155 mm Overall
- CK Phillips 65 mm Blade, 135mm Overall
- CK Pozidriv 60 mm Blade, 155mm Overall
- BETA Cross Head Phillips 60 mm Blade, 156 mm Overall
- RS PRO Phillips 60 mm Blade 130 mm Overall
- BETA Cross Head Phillips 60 mm Blade VDE/1000V Approved, 180 mm Overall
- RND Phillips Phillips 60 mm Blade
