Bahco Hexagon Screwdriver, 8 mm Tip, 200 mm Blade VDE/1000V Approved, 322mm Overall

Subtotal (1 unit)*

$42.62

(exc. GST)

$46.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.62

*price indicative

RS Stock No.:
254-276
Mfr. Part No.:
BE-8708S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Hexagon Screwdriver

Tip Size

8 mm

VDE/1000V Approved

Yes

Blade Length

200mm

Insulation

Insulated

Overall Length

322mm

Handle Material

Bi-Material

Blade Material

Steel

Standards/Approvals

ISO 60900, ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1000 V Hex Screw Driver


Ergo range 1000 V insulated screwdriver.

Three-component handle

Combines strong core with good grip

Soft, high-friction material with ridged surface for comfortable grip and maximum friction even when the hand is oily

Optimal length on the handle neck

Fingers are always correctly positioned for quick turning and precision control

Only rounded shapes

No pressure points no matter how you hold or use the screwdriver

Standards

IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy