BETA Insulated Screwdriver, 4 x 10 mm Tip, 200 mm Blade VDE/1000V Approved, 326mm Overall

Subtotal (1 unit)*

$61.83

(exc. GST)

$68.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.83

*price indicative

RS Stock No.:
234-5234
Mfr. Part No.:
1272MQ 4X10X200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated Screwdriver

Tip Size

4 x 10 mm

VDE/1000V Approved

Yes

Blade Length

200mm

Overall Length

326mm

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

The BETA screwdrivers for cross head Phillips® screws. Blade length 200mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 326mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy