Bahco Screwdriver, 150 mm Blade VDE/1000V Approved, 272mm Overall

Subtotal (1 unit)*

$33.81

(exc. GST)

$37.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.81

*price indicative

RS Stock No.:
270-2443
Mfr. Part No.:
BE-8255SL
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

Insulated

Tip Thickness

1.2mm

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

150mm

Tip Width

6.5 mm

Overall Length

272mm

Handle Material

3 Component

Blade Material

Steel

Grip Style

Ergonomic

Standards/Approvals

SUM, VDE, GS, IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco ERGO slim VDE insulated slotted screwdrivers with 3-component handle 0.5 mm-1.2 mm.

Flat face to prevent it from rolling

Integrated hanging hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy