Ega-Master Screwdriver, PH4 Tip, 200 mm Blade VDE/1000V Approved, 330mm Overall

Subtotal (1 unit)*

$56.76

(exc. GST)

$62.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.76

*price indicative

RS Stock No.:
288-790
Mfr. Part No.:
76632
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PH4

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

200mm

Overall Length

330mm

ESD Safe

No

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

RoHS, DIN ISO 2380

COO (Country of Origin):
ES
The Ega-Master Screwdriver Phillips are used for professional use. It has Its exclusive chrome-molybdenum-vanadium alloy enables 30% higher tightening torque than traditional screwdrivers. The innovative “non-slip” anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has type and size double marking of easy and efficient identification of the screwdriver to be used.

Model equipped with hexagonal bar for strong tightening

Go through hole in the handle enables tommy bar using

It is PH4 Philips

330mm length

1000V insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy