Wiha Screwdriver, 8 mm Tip, 175 mm Blade VDE/1000V Approved, 299mm Overall

Subtotal (1 unit)*

$40.55

(exc. GST)

$44.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.55

*price indicative

RS Stock No.:
280-5723
Distrelec Article No.:
302-47-252
Mfr. Part No.:
00830
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

8 mm

VDE/1000V Approved

Yes

Blade Length

175mm

Overall Length

299mm

Grip Style

Soft Grip Handle

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Electric Screwdriver has patented SoftFinish handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Each tool individually tested at 10000 V AC and approved for 1000 V AC.

Optimum balance of torque and control

For work in the area of live parts up to 1000 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy