SAM Screwdriver, 5 mm Tip, 75 mm Blade, 170mm Overall
- RS Stock No.:
- 209-622
- Mfr. Part No.:
- TT-1PZ75
- Brand:
- SAM
Subtotal (1 unit)*
$20.26
(exc. GST)
$22.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.26 |
*price indicative
- RS Stock No.:
- 209-622
- Mfr. Part No.:
- TT-1PZ75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5 mm | |
| Blade Length | 75mm | |
| Overall Length | 170mm | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5 mm | ||
Blade Length 75mm | ||
Overall Length 170mm | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-1PZ75
The SAM Outillage Pozidriv tradition round blade screwdriver is expertly designed to meet the demands of both professional tradespeople and DIY enthusiasts. Crafted with precision and durability in mind, it boasts a sturdy construction that ensures optimal torque and grip during use. Whether youre assembling furniture, performing repairs, or engaging in intricate projects, this screwdriver provides the reliability you need. Its round blade design allows for quick, efficient engagement with Pozidriv screws, making it a versatile addition to any toolbox.
Enhanced grip and torque
Suitable for professional and home use
Durable construction for longevity
Lightweight for easy manoeuvrability
Related links
- SAM Standard 100 mm Blade, 205 mm Overall
- Bahco Standard 75 mm Blade, 170 mm Overall
- SAM Standard 170 mm Overall
- Bahco Standard 75 mm Blade, 170 mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Standard 170 mm Overall
- SAM Standard 250 mm Blade, 262.6 mm Overall
- SAM Standard 80 mm Blade, 175 mm Overall
