SAM Screwdriver, 5 mm Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 209-624
- Mfr. Part No.:
- TT-1PZ100
- Brand:
- SAM
Subtotal (1 unit)*
$23.12
(exc. GST)
$25.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.12 |
*price indicative
- RS Stock No.:
- 209-624
- Mfr. Part No.:
- TT-1PZ100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5 mm | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5 mm | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-1PZ100
The SAM Outillage Pozidriv tradition round blade screwdriver embodies a blend of functionality and craftsmanship, making it an essential tool for both professionals and DIY enthusiasts. Designed to handle a variety of fastening tasks with precision, it offers exceptional torque transfer and durability. The screwdriver features a well-balanced, ergonomic design that enhances grip comfort, even during extended use. Its robust construction ensures longevity, helping you tackle projects with confidence.
Ergonomic handle for comfortable use
Meets stringent quality standards
Lightweight yet strong for easy handling
Versatile for various fastening tasks
Lifetime guarantee for durability
Related links
- SAM Standard 100 mm Blade, 205 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- SAM Standard 75 mm Blade, 170 mm Overall
- Phoenix Contact Torx 100 mm Blade, 205 mm Overall
