SAM Standard Screwdriver, 4.5 mm Tip, 100 mm Blade, 222.8mm Overall

Subtotal (1 unit)*

$26.30

(exc. GST)

$28.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.30

*price indicative

RS Stock No.:
209-470
Mfr. Part No.:
T-25R100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

4.5 mm

Blade Length

100mm

Overall Length

222.8mm

Handle Material

Bi-Material

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Standards/Approvals

ISO 9001, NF ISO 8764-1, NF ISO 8764-2, LRQA, DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-25R100


The SAM Outillage ResisTorx S1 round blade screwdriver offers a blend of efficiency and comfort with its chrome-molybdenum-vanadium steel blade, ensuring resistance to bending and torsion. Its ergonomic bi-material handle provides various grip options for user comfort. The screwdriver’s round tip and distinctive green handle enhance usability, while its anti-corrosion coating ensures long-lasting performance and durability.

Anti-corrosion coating for extended tool life

Chrome-molybdenum-vanadium steel blade for optimal performance

Ergonomic bi-material handle for versatile grip options

Design allows for convenient storage and hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy