SAM Standard Screwdriver, 25 Tip, 100 mm Blade, 222.8mm Overall
- RS Stock No.:
- 221-2563
- Mfr. Part No.:
- T-25X100
- Brand:
- SAM
Subtotal (1 unit)*
$22.35
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.35 |
*price indicative
- RS Stock No.:
- 221-2563
- Mfr. Part No.:
- T-25X100
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 25 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 222.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 25 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 222.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 torx screwdriver round blade with clip with ergonomic bi-material handle. It has quick identification of the torx impression of the green colour on the handle.
It has burnished treated tip
Related links
- SAM Standard 100 mm Blade, 222.8 mm Overall
- SAM Standard 100 mm Blade, 212.6 mm Overall
- SAM Standard 100 mm Blade, 187.6 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 150 mm Blade, 279.6 mm Overall
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Standard 150 mm Blade, 279.6 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
