SAM Standard Screwdriver, 4.5 mm Tip, 300 mm Blade, 430mm Overall
- RS Stock No.:
- 266-8360
- Mfr. Part No.:
- T-20X300
- Brand:
- SAM
Subtotal (1 unit)*
$25.39
(exc. GST)
$27.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.39 |
*price indicative
- RS Stock No.:
- 266-8360
- Mfr. Part No.:
- T-20X300
- Brand:
- SAM
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
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 4.5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 300mm | |
| Overall Length | 430mm | |
| Handle Material | Bi-Material | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 4.5 mm | ||
VDE/1000V Approved No | ||
Blade Length 300mm | ||
Overall Length 430mm | ||
Handle Material Bi-Material | ||
Grip Style Ergonomic | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Torx S1 round blade screwdriver is chrome plated blade with burnished tip and it is immediate identification of the torx tip thanks to the green colour on the handle.
Ergonomic bi material handle
Related links
- SAM Standard 100 mm Blade, 222.8 mm Overall
- SAM Torx 200 mm Blade, 312 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Standard 150 mm Blade, 279.6 mm Overall
- SAM Standard 100 mm Blade, 212.6 mm Overall
- SAM Standard 150 mm Blade, 279.6 mm Overall