SAM Standard Screwdriver, 4 mm Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 208-704
- Mfr. Part No.:
- TB-25R100
- Brand:
- SAM
Subtotal (1 unit)*
$22.42
(exc. GST)
$24.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.42 |
*price indicative
- RS Stock No.:
- 208-704
- Mfr. Part No.:
- TB-25R100
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | 2-Material Non-Slip Sheath | |
| Standards/Approvals | NF ISO 8764-2, DIN 5264, LRQA, NF ISO 8764-1, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style 2-Material Non-Slip Sheath | ||
Standards/Approvals NF ISO 8764-2, DIN 5264, LRQA, NF ISO 8764-1, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-25R100
The SAM Outillage ResisTorx SAMSOFORCE round blade screwdriver offers exceptional comfort and efficiency. Its two-material non-slip sheath provides a secure grip, ideal for extended use. The colour-coded system ensures quick identification of the tool, boosting productivity. Crafted with a chrome-plated blade and burnished tip, it combines durability with high performance, making it a reliable choice for various fastening tasks.
Ergonomic design reduces hand fatigue during extended use
High-quality chrome plating enhances tool lifespan
Colour coding allows for fast and easy identification
Bimaterial handle offers superior comfort and secure grip
Versatile round blade design suitable for a range of applications
Related links
- SAM Standard 100 mm Blade, 190 mm Overall
- SAM Standard 200 mm Blade, 320 mm Overall
- SAM Standard 150 mm Blade, 270 mm Overall
- SAM Standard 80 mm Blade, 160 mm Overall
- SAM Standard 100 mm Blade, 222.8 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- SAM Standard 130 mm Blade, 130 mm Overall
