Bahco Screwdriver, 80 mm Blade VDE/1000V Approved, 202mm Overall
- RS Stock No.:
- 270-2448
- Mfr. Part No.:
- BE-8710SL
- Brand:
- Bahco
Subtotal (1 unit)*
$25.62
(exc. GST)
$28.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.62 |
*price indicative
- RS Stock No.:
- 270-2448
- Mfr. Part No.:
- BE-8710SL
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 5mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 202mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 5mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 202mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated slotted and pozidriv combi-tip screwdrivers with 3-component handle 5 mm-6 mm, pz1-pz2.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Insulated 202 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Insulated 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Facom Insulated 202 mm Overall
- Expert by Facom Insulated 202 mm Overall
- Knipex Insulated 202 mm Overall
