Bahco Screwdriver, 250 mm Blade, 390mm Overall
- RS Stock No.:
- 281-9222
- Mfr. Part No.:
- 9715-14-250
- Brand:
- Bahco
Subtotal (1 unit)*
$97.73
(exc. GST)
$107.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.73 |
*price indicative
- RS Stock No.:
- 281-9222
- Mfr. Part No.:
- 9715-14-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Impact Screwdriver | |
| Tip Thickness | 2.5mm | |
| Tip Width | 14 mm | |
| Blade Length | 250mm | |
| Overall Length | 390mm | |
| Handle Material | Plastic | |
| Blade Material | High performance Alloy Steel | |
| Grip Style | Impact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Impact Screwdriver | ||
Tip Thickness 2.5mm | ||
Tip Width 14 mm | ||
Blade Length 250mm | ||
Overall Length 390mm | ||
Handle Material Plastic | ||
Blade Material High performance Alloy Steel | ||
Grip Style Impact | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Slotted Straight Tipped Screwdrivers with Impact Grip boasts a black square impact-resistant plastic handle with impact cap and metal striking cap at the top of the impact-resistant handle gives additional protection for jobs requiring high impact and maximum force.
Black oxide tip for higher accuracy
High performance alloy steel hex blade
Related links
- CK Electronic 300 mm Blade, 390 mm Overall
- CK Electronic 300 mm Blade, 390 mm Overall
- CK Electronic 300 mm Blade, 390 mm Overall
- Bahco Lug Wrench 30 mm Jaw Capacity Non-Sparking
- Bahco Standard 370 mm Overall
- Bahco 12.7 mm Square Extension, 250 mm Overall
- Bahco 250 mm Magnetic Spirit Level
- Bahco 250 mm Engineer Square
