Bahco Screwdriver, 250 mm Blade, 370mm Overall
- RS Stock No.:
- 164-475
- Mfr. Part No.:
- NS300-11-250
- Brand:
- Bahco
Subtotal (1 unit)*
$245.23
(exc. GST)
$269.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.23 |
*price indicative
- RS Stock No.:
- 164-475
- Mfr. Part No.:
- NS300-11-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2mm | |
| Tip Width | 11 mm | |
| Blade Length | 250mm | |
| Overall Length | 370mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2mm | ||
Tip Width 11 mm | ||
Blade Length 250mm | ||
Overall Length 370mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 2 mm x 11 mm x 250 mm
The Bahco Tools Non-sparking Slotted Screwdriver is expertly crafted from aluminium bronze, ensuring safety in environments where sparks can pose serious hazards. This tool is specifically designed for slotted head screws, making it an essential addition for professionals working in potentially explosive settings.
Ergonomic triple-component handle for superior comfort during prolonged use
Lightweight design promotes ease of use and manoeuvrability
Antistatic plastic used in the handle to minimise static discharge
